TE Connectivity RY 78 600 5 Way 240V ac PCB Relay Socket, for use with RP Series, RT Series, RY Series
- RS Stock No.:
- 256-2601
- Distrelec Article No.:
- 304-40-814
- Mfr. Part No.:
- 7-1393161-3
- Brand:
- TE Connectivity
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 256-2601
- Distrelec Article No.:
- 304-40-814
- Mfr. Part No.:
- 7-1393161-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage | 240V ac | |
| Product Type | Relay Socket | |
| For Use With | RP Series, RT Series, RY Series | |
| Current | 12A | |
| Series | RY 78 600 | |
| Terminal Type | PCB Terminal | |
| Standards/Approvals | RoHS, REACH, cULus | |
| Number of Contacts | 5 | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage 240V ac | ||
Product Type Relay Socket | ||
For Use With RP Series, RT Series, RY Series | ||
Current 12A | ||
Series RY 78 600 | ||
Terminal Type PCB Terminal | ||
Standards/Approvals RoHS, REACH, cULus | ||
Number of Contacts 5 | ||
Mount Type PCB | ||
- COO (Country of Origin):
- IT
Relay Socket, RYII Series
Relay Sockets for DIN Rails and PCB Assembly
With 3.2 mm pin distances
Various function modules can be used with DIN rail versions if fitted with RPII series relay versions
Related links
- TE Connectivity 5 Pin 240V ac PCB Mount Relay Socket RT Series, RY Series
- TE Connectivity 4 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 8 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity RT78 8 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 5 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- Socomec Mounting Bracket for use with NETYS RT UPS, NETYS RT Series
- Retaining Relay Clip TE Connectivity XT Series RT 78 72P
- TE Connectivity PT 78 14 Way 240V ac DIN Rail Relay Socket, for use with PT3 Series
