TE Connectivity 5 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- RS Stock No.:
- 135-5196
- Mfr. Part No.:
- 8-1415035-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-5196
- Mfr. Part No.:
- 8-1415035-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage | 240V ac | |
| Product Type | Relay Socket | |
| For Use With | RT Series | |
| Current | 16A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage 240V ac | ||
Product Type Relay Socket | ||
For Use With RT Series | ||
Current 16A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 5 | ||
Accessories for XT and RT Series
A range of TE Connectivity accessories for the XT and RT series of relays.
Related links
- TE Connectivity 4 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 5 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 8 Way 240V ac DIN Rail Relay Socket, for use with MT Series
- TE Connectivity 4 Way 240V ac DIN Rail Relay Socket, for use with PT5 Series
- TE Connectivity 5 Pin 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 8 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity RT78 8 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity PT 78 14 Way 240V ac DIN Rail Relay Socket, for use with PT3 Series
