Phoenix Contact RIF-0-BPT/21 1 Way 24V dc DIN Rail Relay Base, for use with Miniature Power Relay with 1 PDT or

Subtotal (1 pack of 10 units)*

$130.18

(exc. GST)

$143.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 520 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$13.018$130.18

*price indicative

RS Stock No.:
224-7579
Mfr. Part No.:
2900958
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Base

Voltage

24V dc

For Use With

Miniature Power Relay with 1 PDT or Solid-State Relays of the Same Design

Current

8A

Series

RIF-0-BPT/21

Terminal Type

Cage Clamp

Standards/Approvals

DNV GL/CSA/PRS/LR/UL Recognised/EAC Ex

Mount Type

DIN Rail

Number of Contacts

1

COO (Country of Origin):
CN

Phoenix Contact Relay Base, 1 Changeover Contact, Push-In Connection - RIF-0-BPT/21 - 2900958


Looking to boost your electromechanical switch with a new power relay? This relay base module from Phoenix Contact gives you solid ground to mount a single relay (801-8021) onto a DIN rail and then link it to your system. You'll find plugging in compatible components such as a solid state relay (306-6592)is a cinch with this socket, thanks to its push-in connection that takes the guesswork out of installation.

A wide input range between 12 and 24V DC means you can power it from common sources. To protect your attached relay, this product also features a damping diode to suppress power spikes for peace-of-mind operation. As it simply clips onto a DIN rail, you and it can get to work immediately.

• Broad operating temperature range between -40°C and +85°C for use in extreme conditions

• Small 6.2 (W) x 93 (H) x 78mm (D) dimensions fit compactly in your setup

• Flammability rating of V2, indicating that vertical fires put themselves out in less than 60 seconds to protect users and equipment

• Accepts wire sizes between 24 and 16AWG, making it compatible with most systems

The Phoenix Contact relay base for miniature power relay with 1 PDT or solid-state relays of the same design for mounting on DIN rail.

Ambient temperature -40 to 85 °C

Input voltage range 12-24 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy