Schneider Electric RSLZ 5 Way 300V ac DIN Rail Relay Socket, for use with Plug-in Relay RSL (1CO) Series
- RS Stock No.:
- 124-0206
- Mfr. Part No.:
- RSLZRA2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$29.27
(exc. GST)
$32.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.27 |
*price indicative
- RS Stock No.:
- 124-0206
- Mfr. Part No.:
- RSLZRA2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Socket | |
| Voltage | 300V ac | |
| For Use With | Plug-in Relay RSL (1CO) Series | |
| Current | 6A | |
| Series | RSLZ | |
| Terminal Type | Plug-In | |
| Standards/Approvals | GOST, CSA | |
| Number of Contacts | 5 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Socket | ||
Voltage 300V ac | ||
For Use With Plug-in Relay RSL (1CO) Series | ||
Current 6A | ||
Series RSLZ | ||
Terminal Type Plug-In | ||
Standards/Approvals GOST, CSA | ||
Number of Contacts 5 | ||
Mount Type DIN Rail | ||
Schneider Electric RSLZRA2
This Harmony RSLZ plug-in relay socket has a coil control voltage of 48 - 60V AC/DC. It has large choice of number of contacts for high rated current use. It also offers LED indicator and protection circuit. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. One of the slimiest socket on the market, with 6.2mm width, it can be installed nearly anywhere. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0 0 0
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
Related links
- Relpol 5 Way 300V ac DIN Rail Relay Socket RM87N Relay
- Idec SJ 5 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- Schneider Electric Harmony Relay RP 5 Way 250V DIN Rail Relay Socket, for use with Plug-in Relay RPM (1CO) Series
- RS PRO RFT 5 Way 300V DIN Rail Relay Socket, for use with RFT Interface Relay
- Releco MRC 8 Way 300V ac DIN Rail Relay Socket
- Schneider Electric Harmony Relay RSL 5 Way 230V ac/dc DIN Rail Relay Socket RSL1 Relays
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Relay
- Idec SU 8 Way 300V ac DIN Rail Relay Socket, for use with RU2
