Omron PYF 14 Way 250V ac DIN Rail Relay Socket, for use with H3Y Series Timer, H3YN Series Timer

Subtotal (1 unit)*

$23.68

(exc. GST)

$26.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.68

*price indicative

RS Stock No.:
111-3065
Mfr. Part No.:
PYF-14-PU-L
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Relay Socket

Voltage

250V ac

For Use With

H3Y Series Timer, H3YN Series Timer

Current

6A

Series

PYF

Terminal Type

Push-in

Standards/Approvals

UL508, TÜV Rheinland, CSA C22.2 No14, EN 61984

Mount Type

DIN Rail

Number of Contacts

14

Omron PYF Series Relay Socket, DIN Rail Mount, 6A Current Rating - PYF-14-PU-L


This relay socket is designed for seamless integration with H3Y and H3YN series timers, making it an important component for automation and control systems. Its durable construction and performance are suitable for various electrical applications, allowing users to mount and connect devices while ensuring efficiency and safety.

Features & Benefits


• Voltage rating of 250V ac for versatile applications

• Quick connections with push-in termination

• Accommodates up to 14 contacts for extensive electrical connections

• Rated for a current of 6A, suitable for different loads

Applications


• Ideal for connecting H3Y series timers in control panels

• Used in electrical installations requiring dependable connections

• Integrated into mechanical control for efficiency

How does the push-in termination feature benefit installation?


The push-in termination enables quicker and easier connections without the need for additional tools, enhancing installation efficiency and reducing assembly times.

Can this socket be used in different mounting scenarios?


It is specifically designed for DIN rail mounting, providing secure installation in standard enclosures and optimising space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy