Subtotal (1 unit)*
$464.31
(exc. GST)
$510.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.31 |
*price indicative
- RS Stock No.:
- 917-4866
- Mfr. Part No.:
- WF031200
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Relay Heatsink | |
| Standards/Approvals | RoHS, UL, CSA, EAC, CE | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Relay Heatsink | ||
Standards/Approvals RoHS, UL, CSA, EAC, CE | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- FR
SSR heatsinks and receptacles
DIN rail receptacles for SV and SC series SSR.
3 heatsinks with receptacle for DIN rail assembly.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
