Sensata / Crydom DIN Rail Relay Heatsink
- RS Stock No.:
- 701-8856
- Mfr. Part No.:
- HS201DR
- Brand:
- Crydom
Subtotal (1 unit)*
$94.87
(exc. GST)
$104.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 81 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.87 |
*price indicative
- RS Stock No.:
- 701-8856
- Mfr. Part No.:
- HS201DR
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Relay Heatsink | |
| Standards/Approvals | CE, UL, EAC, CSA, RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Relay Heatsink | ||
Standards/Approvals CE, UL, EAC, CSA, RoHS | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Relay Heat Sink, 2.0°C/W Thermal Resistance, Aluminium Material - HS201 Series - HS201DR
Cool off your SSR with this heat sink from Sensata | Crydom. It gives the relay a hand in keeping its operating temperature at a safe level by efficiently dissipating heat. This means there's minimal chance of your switching device failing and damaging sensitive electronic appliances. Mounting is a cinch, as you can simply clip this versatile component onto a DIN rail. You can use it with a single or dual SSRs, so it's a versatile choice. Products like this one are commonly found in heating control, food processing and HVAC applications.
Features & Benefits
• Comes with mounting holes to assist with convenient installation
• Accepts a fan ranging in size from 2 to 40mm, which helps with the dissipation of hot air
• Made from durable aluminium for resistance to impact and corrosion
• Light weight of 353g to place minimal strain on the mounting surface
Can I mount this heat sink on a panel?
Yes, you can also mount this heat sink on a panel in addition to a DIN rail for versatility.
Related links
- Sensata / Crydom DIN Rail Relay Heatsink
- Celduc DIN Rail Relay Heatsink
- Crouzet DIN Rail Relay Heatsink
- Carlo Gavazzi DIN Rail Relay Heatsink
- i-Autoc DIN Rail Relay Heatsink
- Omron DIN Rail Relay Heatsink
- RS PRO DIN Rail Relay Heatsink
- Sensata / Crydom DRSCN 5V dc DIN Rail Relay Socket, for use with CN Series
