Sensata / Crydom DIN Rail Relay Heatsink
- RS Stock No.:
- 701-8837
- Distrelec Article No.:
- 304-00-803
- Mfr. Part No.:
- HS151DR
- Brand:
- Crydom
Subtotal (1 unit)*
$88.85
(exc. GST)
$97.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.85 |
*price indicative
- RS Stock No.:
- 701-8837
- Distrelec Article No.:
- 304-00-803
- Mfr. Part No.:
- HS151DR
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Relay Heatsink | |
| Standards/Approvals | EAC, RoHS, CSA, CE, UL | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Relay Heatsink | ||
Standards/Approvals EAC, RoHS, CSA, CE, UL | ||
Mount Type DIN Rail | ||
Sensata | Crydom Relay Heatsink, DIN Rail Mounting, +1.5°C/W Thermal Resistance - HS151 Series - HS151DR
Regulate and maintain a safe temperature for your industrial machinery with this relay heatsink from Sensata | Crydom. This device directs heat away from your electronic or mechanical applications, helping them stay cool to maintain optimal performance. Its anodised aluminium construction means it's resistant to corrosion and wear, so it's a durable choice for use in harsh environments. A mounting screw torque of between 1.7 and 2.2Nm means you can securely attach this component to your equipment, so it won't come loose even in the event of heavy vibrations. Use this heatsink with an SSR in heating and motor control applications.
Features & Benefits
• Designed for mounting on a DIN rail for ease of installation
• Light weight of 350g means it will place minimal strain on your equipment
• Thermal resistance of +1.5°C/W for energy efficiency and minimal heat loss
Can I install a fan in the heatsink configuration?
Yes, you can install a fan between 2 and 40mm in size in the heatsink. This helps to ensure efficient temperature regulation inside your equipment to promote long-lasting operation.
Related links
- Sensata / Crydom DIN Rail Relay Heatsink
- Celduc DIN Rail Relay Heatsink
- Crouzet DIN Rail Relay Heatsink
- Carlo Gavazzi DIN Rail Relay Heatsink
- i-Autoc DIN Rail Relay Heatsink
- Omron DIN Rail Relay Heatsink
- RS PRO DIN Rail Relay Heatsink
- Sensata / Crydom DRSCN 5V dc DIN Rail Relay Socket, for use with CN Series












