Sensata / Crydom Relay Filter

Subtotal (1 unit)*

$108.21

(exc. GST)

$119.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.21

*price indicative

RS Stock No.:
398-5134
Mfr. Part No.:
3F20
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Relay Filter

Sub Type

for SSR in Single-Phase and Three-Phase System

Standards/Approvals

CE, RoHS, CSA, UL, EAC

COO (Country of Origin):
MX

Sensata | Crydom Relay Filter, 3 Phases, 475Vrms Maximum Operating Voltage - AC Filters Series - 3F20


Minimise the chance of EMI driving a wedge between an incoming AC line and your three-phase circuit with this relay filter from Sensata | Crydom. It reduces the amount of noise generated by three-phase solid-state relays, helping ensure electronic devices function properly and quietly. A current drain of 35mA at a maximum operating voltage of 475Vrms means it's an energy-efficient device that won't tax your primary circuit. You'll find this versatile piece of kit used in industrial and commercial power supply networks.

Features & Benefits


• Wide operating temperature range between -40°C and +100°C for use in demanding industrial environments

• Comes with panel mounting slots for convenient installation

• Suitable to install in new or existing equipment for versatility

• Compatible with Series 1 devices for ease of assembly

What's a solid-state relay?


A solid-state relay or SSR is an electronic device that switches power to a secondary circuit. It also offers isolation between your primary power supply and a load, so there's less chance of electrical faults causing damage to your equipment.

  • RS Stock No. 3985128
  • Mfr. Part No. 1F25
Each
$59.55
  • RS Stock No. 1233855
  • Mfr. Part No. HS259DR
Each
$64.40
  • RS Stock No. 7018856
  • Mfr. Part No. HS201DR
Each
$94.87
  • RS Stock No. 7034561
  • Mfr. Part No. HS501DR
Each
$42.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy