Sensata / Crydom Relay Filter
- RS Stock No.:
- 398-5128
- Mfr. Part No.:
- 1F25
- Brand:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.55
(exc. GST)
$65.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $59.55 |
| 6 - 11 | $58.78 |
| 12 + | $57.82 |
*price indicative
- RS Stock No.:
- 398-5128
- Mfr. Part No.:
- 1F25
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Relay Filter | |
| Sub Type | for SSR in Single-Phase and Three-Phase System | |
| Standards/Approvals | EAC, RoHS, UL, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Relay Filter | ||
Sub Type for SSR in Single-Phase and Three-Phase System | ||
Standards/Approvals EAC, RoHS, UL, CE, CSA | ||
- COO (Country of Origin):
- GB
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Features and Benefits
600 V blocking capacity;SCR Output for heavy industrial loads;Internal snubber circuitry;Filter, cover and thermal pads available ;Terminal Type Screw; Saddle Clamp;Input-output Capacitance: 8 pF;Isolation Voltage 4 kVrms;Dimensions: H22.9 x D58.4 x W45.7mm
Crydom Solid State Relay and Accessories
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Approvals
UL recognised component for Canada and US, VDE
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Related links
- Sensata / Crydom Relay Filter
- Dold Relay Filter
- Sensata / Crydom Relay Cover
- Sensata / Crydom DIN Rail Relay Heatsink
- Sensata / Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom Panel Relay Heatsink
- Sensata / Crydom Solid State Relay Screw for Use with Compatable Sensata/Crydom Heatsinks
