Kelag IP65 Normally Open Switch Surface Mount Magnetic Proximity Sensor, 500mA 140V
- RS Stock No.:
- 283-7594
- Distrelec Article No.:
- 300-77-401
- Mfr. Part No.:
- KRS010-AH1L08L9
- Brand:
- Kelag
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.71
(exc. GST)
$7.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.71 |
- RS Stock No.:
- 283-7594
- Distrelec Article No.:
- 300-77-401
- Mfr. Part No.:
- KRS010-AH1L08L9
- Brand:
- Kelag
Related links
- Standex-Meder 1NO Screw Mount Magnetic Proximity Sensor, 500mA 200V
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc
- KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- IDC Tools
- Clamps
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Standex-Meder 1CO Screw Mount Magnetic Proximity Sensor, 500mA 175V