Standex-Meder 1NO Screw Mount Magnetic Proximity Sensor, 500mA 200V
- RS Stock No.:
- 283-6297
- Distrelec Article No.:
- 137-56-649
- Mfr. Part No.:
- MK04-1A66C-500W
- Brand:
- Standex-Meder
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.72
(exc. GST)
$13.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.72 |
- RS Stock No.:
- 283-6297
- Distrelec Article No.:
- 137-56-649
- Mfr. Part No.:
- MK04-1A66C-500W
- Brand:
- Standex-Meder
Related links
- Standex-Meder 1CO Screw Mount Magnetic Proximity Sensor, 500mA 175V
- Kelag IP65 Normally Open Switch Surface Mount Magnetic Proximity...
- Sick Cylindrical Magnetic Proximity Sensor, 500mA
- Celduc Rectangular Magnetic Proximity Sensor, NO/NC, 48V, 500mA, IP67
- Standex-Meder Reed Switch Magnet for use with Reed Sensor
- Assemtech Rectangular Reed Switch, NO, 200V, 500mA
- RS PRO Rectangular Reed Switch, NO, 200V, 500mA, IP67
- RS PRO Flat Reed Switch, NO, 200V, 500mA