KEMET SPST Through Hole Reed Switch 500 mA 140 V ac
- RS Stock No.:
- 188-0972
- Mfr. Part No.:
- TRS5-115BLRU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$48.66
(exc. GST)
$53.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $48.66 |
| 13 - 24 | $47.45 |
| 25 + | $46.74 |
*price indicative
- RS Stock No.:
- 188-0972
- Mfr. Part No.:
- TRS5-115BLRU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Contact Configuration | SPST | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 50W | |
| Maximum Switching Voltage | 140V ac | |
| Contact Resistance | 150mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Terminal Type | Cable | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Depth | 20mm | |
| Series | TRS | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Product Type Reed Switch | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 50W | ||
Maximum Switching Voltage 140V ac | ||
Contact Resistance 150mΩ | ||
Contact Material Nickel Iron Alloy | ||
Terminal Type Cable | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Depth 20mm | ||
Series TRS | ||
Length 5mm | ||
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
Related links
- KEMET SPST Through Hole Reed Switch 500 mA 140 V ac
- Assemtech SPST PCB Reed Switch 500 mA 140 V ac/dc
- Assemtech SPNO PCB Reed Switch 500 mA 140 V
- RS PRO Door & Window Switch Surface 500 mA, 140 V ac/dc
- RS PRO Terminal Flush 500 mA, 140 V ac/dc
- KEMET SPST Through Hole Reed Switch 270 mA 264 V ac
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
