KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- RS Stock No.:
- 188-0555
- Mfr. Part No.:
- TRS5-115BLRU
- Brand:
- KEMET
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Lot of 50)
$40.996
(exc. GST)
$45.096
(inc. GST)
Units | Per unit | Per Lot* |
---|---|---|
50 - 50 | $40.996 | $2,049.80 |
100 - 150 | $40.095 | $2,004.75 |
200 + | $39.234 | $1,961.70 |
*price indicative
- RS Stock No.:
- 188-0555
- Mfr. Part No.:
- TRS5-115BLRU
- Brand:
- KEMET
Related links
- KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- Assemtech SPST Reed Switch, 500mA 140V ac/dc
- CK Polyester, 4 Pocket Tool Belt Pouch
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Clamps
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m