Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
189-2482
Mfr. Part No.:
DAR72475SU
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Reed Relay

Contact Configuration

SPST

Mount Type

PCB

Coil Power

50W

Coil Resistance

780Ω

Terminal Type

Stud Fixing

Operating Time

3ms

Switching Power

50W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Height

18.5mm

Series

DAR

Length

60mm

Isolation Coil To Contact

17kV

Latching

No

Contact Resistance

50mΩ

COO (Country of Origin):
GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation

Low contact resistance

PCB or panel mount

HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals

Excellent AC characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy