Sensata / Cynergy3 PCB Reed Relay, 24 V dc Coil, SPNC, 7000 V dc Max, 2 A Max, 925 Ω
- RS Stock No.:
- 189-2408
- Mfr. Part No.:
- DBT72405TU
- Brand:
- Sensata / Cynergy3
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$117.87
(exc. GST)
$129.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $117.87 |
| 5 - 9 | $114.94 |
| 10 + | $113.16 |
*price indicative
- RS Stock No.:
- 189-2408
- Mfr. Part No.:
- DBT72405TU
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Contact Configuration | SPNC | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Terminal Type | Wire Wrap | |
| Coil Resistance | 925Ω | |
| Operating Time | 2ms | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 50W | |
| Maximum Operating Temperature | 70°C | |
| Height | 18.5mm | |
| Length | 60mm | |
| Standards/Approvals | UR | |
| Series | DBT | |
| Isolation Coil To Contact | 17kV | |
| Latching | No | |
| Contact Resistance | 250mΩ | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Contact Configuration SPNC | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Power 50W | ||
Terminal Type Wire Wrap | ||
Coil Resistance 925Ω | ||
Operating Time 2ms | ||
Minimum Operating Temperature -20°C | ||
Switching Power 50W | ||
Maximum Operating Temperature 70°C | ||
Height 18.5mm | ||
Length 60mm | ||
Standards/Approvals UR | ||
Series DBT | ||
Isolation Coil To Contact 17kV | ||
Latching No | ||
Contact Resistance 250mΩ | ||
- COO (Country of Origin):
- GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Related links
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 925 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 925 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 240 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 38 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 240 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 38 Ω
- Sensata / Cynergy3 Panel Reed Relay SPNC 2 A Max, 925 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 2 A Max, 780 Ω
