Celduc Reed Relay, 5V dc Coil, SPNC, 100V dc Max, 500mA Max, 500 Ω

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$21.00

(exc. GST)

$23.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$21.00-
50 - 99$20.761%
100 - 249$20.422%
250 +$20.024%

*price indicative

RS Stock No.:
178-2775
Mfr. Part No.:
D31B3100
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Reed Relay

Contact Configuration

SPNC

Switching Current

500mA

Coil Power

10W

Terminal Type

Solder

Coil Resistance

500Ω

Operating Time

1ms

Minimum Operating Temperature

-40°C

Switching Power

10VA

Maximum Operating Temperature

70°C

Height

6.8mm

Series

D31

Length

19.1mm

Standards/Approvals

No

Isolation Coil To Contact

1.4kV dc

Contact Resistance

150mΩ

Latching

No

COO (Country of Origin):
FR

Celduc Reed Relays


Reed relay in DIP package

Over-moulding identical to that of the integrated circuits

Each
$18.28
Each
$8.28
Each
$11.80
Each
$17.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy