Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
- RS Stock No.:
- 144-7914
- Mfr. Part No.:
- 1470U10 04 13
- Brand:
- Legris
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$90.35
(exc. GST)
$99.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $90.35 |
Related links
- Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 2m, Polyurethane Recoil Hose, with R 3/8 connector
- Legris 2m, PA Recoil Hose, with R 1/4 connector
- Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector
- PREVOST 2m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 4m, PA Recoil Hose, with R 1/4 connector
- RS PRO 2m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector
- RS PRO 2m, Polyurethane Recoil Hose, with BSPT 3/8 connector