CEJN 8m, Polyurethane Recoil Hose
- RS Stock No.:
- 189-1687
- Mfr. Part No.:
- C199589913
- Brand:
- CEJN
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$266.68
(exc. GST)
$293.35
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $266.68 |
5 + | $259.19 |
- RS Stock No.:
- 189-1687
- Mfr. Part No.:
- C199589913
- Brand:
- CEJN
Related links
- CEJN 8m, Polyurethane Recoil Hose
- PREVOST 8m, Polyurethane Recoil Hose, with R 1/4 connector
- PREVOST 8m, Polyurethane Recoil Hose
- CEJN 6m, Polyurethane Recoil Hose
- CEJN 2m, Polyurethane Recoil Hose
- CEJN 4m, Polyurethane Recoil Hose
- PREVOST 8m, Polyurethane Recoil Hose, with R 3/8 connector
- SMC 20m, Polyurethane Recoil Hose