CEJN 2m, Polyurethane Recoil Hose
- RS Stock No.:
- 189-1685
- Mfr. Part No.:
- C199589910
- Brand:
- CEJN
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$128.55
(exc. GST)
$141.41
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $128.55 |
5 + | $124.98 |
- RS Stock No.:
- 189-1685
- Mfr. Part No.:
- C199589910
- Brand:
- CEJN
Related links
- CEJN 2m, Polyurethane Recoil Hose
- SMC 2m, Polyurethane Recoil Hose
- Festo 2m, Polyurethane Recoil Hose
- RS PRO 2m, Polyurethane Recoil Hose, with BSPT 3/8 connector
- PREVOST 2m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
- CEJN 6m, Polyurethane Recoil Hose
- CEJN 8m, Polyurethane Recoil Hose