CEJN 6m, Polyurethane Recoil Hose
- RS Stock No.:
- 189-1668
- Mfr. Part No.:
- C19958B6060
- Brand:
- CEJN
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$79.28
(exc. GST)
$87.21
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $79.28 |
5 - 24 | $75.31 |
25 + | $71.54 |
- RS Stock No.:
- 189-1668
- Mfr. Part No.:
- C19958B6060
- Brand:
- CEJN
Related links
- CEJN 6m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose, with R 1/4 connector
- RS PRO 6m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector
- CEJN 2m, Polyurethane Recoil Hose
- CEJN 8m, Polyurethane Recoil Hose
- CEJN 4m, Polyurethane Recoil Hose