- RS Stock No.:
- 189-1686
- Mfr. Part No.:
- C199589912
- Brand:
- CEJN
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$180.32
(exc. GST)
$198.35
(inc. GST)
Units | Per unit |
1 - 4 | $180.32 |
5 + | $175.29 |
- RS Stock No.:
- 189-1686
- Mfr. Part No.:
- C199589912
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
Product Details
Light and flexible
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Available in 310, 315 & 410 series
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Available in 310, 315 & 410 series
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 6m |
Tube Outside Diameter | 10mm |
Colour | Blue |
Tube Inside Diameter | 6.5mm |
Manufacturer Series | 320 Spiral |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |