CEJN 6m, Polyurethane Recoil Hose
- RS Stock No.:
- 189-1684
- Mfr. Part No.:
- C199589908
- Brand:
- CEJN
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$143.31
(exc. GST)
$157.64
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $143.31 |
5 + | $139.31 |
- RS Stock No.:
- 189-1684
- Mfr. Part No.:
- C199589908
- Brand:
- CEJN
Related links
- CEJN 6m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose, with R 1/4 connector
- RS PRO 6m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector
- CEJN 2m, Polyurethane Recoil Hose
- CEJN 8m, Polyurethane Recoil Hose
- CEJN 4m, Polyurethane Recoil Hose