CEJN 2m, Polyurethane Recoil Hose
- RS Stock No.:
- 189-1670
- Mfr. Part No.:
- C19958B6220
- Brand:
- CEJN
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.10
(exc. GST)
$44.11
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $40.10 |
5 - 9 | $38.98 |
10 + | $37.92 |
- RS Stock No.:
- 189-1670
- Mfr. Part No.:
- C19958B6220
- Brand:
- CEJN
Related links
- CEJN 2m, Polyurethane Recoil Hose
- SMC 2m, Polyurethane Recoil Hose
- Festo 2m, Polyurethane Recoil Hose
- RS PRO 2m, Polyurethane Recoil Hose, with BSPT 3/8 connector
- PREVOST 2m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
- CEJN 6m, Polyurethane Recoil Hose
- CEJN 8m, Polyurethane Recoil Hose