Festo 1m, Polyurethane Recoil Hose
- RS Stock No.:
- 181-6119
- Mfr. Part No.:
- PUN-6X1-S-1-DUO-BS
- Brand:
- Festo
46 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.41
(exc. GST)
$84.05
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $76.41 |
5 - 9 | $74.27 |
10 + | $71.21 |
- RS Stock No.:
- 181-6119
- Mfr. Part No.:
- PUN-6X1-S-1-DUO-BS
- Brand:
- Festo
Related links
- Festo 1m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- Festo 2m, Polyurethane Recoil Hose
- Festo 0.5m, Polyurethane Recoil Hose
- Festo 1.5m, Polyurethane Recoil Hose
- Festo Compressed Air Pipe Black, Blue Polyurethane 6mm x 50m PUN...
- Festo Compressed Air Pipe Black, Blue Polyurethane 4mm x 50m PUN...
- SMC 1m, Polyurethane Recoil Hose