Dormer Straight Shank Reamer Bit, 5 mm Diameter, 87mm Overall
- RS Stock No.:
- 224-4476
- Mfr. Part No.:
- B9015.0
- Brand:
- Dormer
Subtotal (1 unit)*
$79.42
(exc. GST)
$87.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.42 |
*price indicative
- RS Stock No.:
- 224-4476
- Mfr. Part No.:
- B9015.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Shank Type | Straight | |
| Product Type | Reamer Bit | |
| Diameter | 5mm | |
| Overall Length | 87mm | |
| Number of Pieces | 1 | |
| Cut Length | 44mm | |
| Number of Flutes | 6 | |
| Material | HSS | |
| Shank Size | 5mm | |
| Standards/Approvals | BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Shank Type Straight | ||
Product Type Reamer Bit | ||
Diameter 5mm | ||
Overall Length 87mm | ||
Number of Pieces 1 | ||
Cut Length 44mm | ||
Number of Flutes 6 | ||
Material HSS | ||
Shank Size 5mm | ||
Standards/Approvals BS 328 | ||
RoHS Status: Exempt
Dormer Reamer Bit, HSS Material, 44mm Flute Length - B901 Series - B901 5.0MM
To strip rough edges from your workpiece's holes, go for this Dormer reamer bit. The tool's six spiral flutes quickly even out drilled sides, ensuring delicate parts easily slide into place. Thanks to its heat-resistant HSS construction, the component shrugs off wear from intense cutting. Support for steel, cast iron and non-ferrous metals means you don't need to switch tools for different jobs. As it handles feed rates up to 59m/min, the bit speeds through long metalworking tasks.
Features & Benefits
• Flute length of 44mm to create deep drill holes
• Straight shank for easy fitting to power tools
• Steam oxide-treated to prevent loading on cutting edges
Applications
• Aerospace engineering
• Stock removal
• Engine assembly
How does reaming affect my drill hole?
Reaming increases the size of a drill hole. To balance this out, you should drill a starting hole that's slightly smaller than you need.
Standards
ISO/BS328/DIN206B
Related links
- RS PRO Straight Shank Reamer Bit 87mm Overall
- Dormer Straight Shank Reamer Bit 62mm Overall
- Dormer Straight Shank Reamer Bit 50mm Overall
- Dormer Straight Shank Reamer Bit 76mm Overall
- Dormer Straight Shank Reamer Bit 93mm Overall
- Dormer Straight Shank Reamer Bit 115mm Overall
- Dormer Straight Shank Reamer Bit 133mm Overall
- Dormer Straight Shank Reamer Bit 152mm Overall
