Microchip, Real Time Clock 64 bit DW:DM:M:Y, 8-Pin SOIC Surface
- RS Stock No.:
- 889-5121
- Mfr. Part No.:
- MCP79410-I/SN
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$147.10
(exc. GST)
$161.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 25 November 2026
- Plus 400 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $1.471 | $147.10 | - |
| 500 + | $1.423 | $142.30 | 3% |
*price indicative
- RS Stock No.:
- 889-5121
- Mfr. Part No.:
- MCP79410-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| RTC Memory Size | 64bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Series | MCP794 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type SOIC | ||
Pin Count 8 | ||
RTC Memory Size 64bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Width 3.9mm | ||
Series MCP794 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
