Microchip MCP79410-I/SN, Real Time Clock 64 bit DW:DM:M:Y, 8-Pin SOIC Surface

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $0.45

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.65

(exc. GST)

$8.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 530 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.53$7.65-
25 - 45$1.512$7.56$0.45
50 +$1.488$7.44$2.10

*price indicative

Packaging Options:
RS Stock No.:
726-3949
Distrelec Article No.:
304-45-504
Mfr. Part No.:
MCP79410-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Mount Type

Surface

Package Type

SOIC

Interface Type

I2C

Pin Count

8

Minimum Operating Temperature

-40°C

RTC Memory Size

64bit

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.25mm

Series

MCP794

Standards/Approvals

No

Width

3.9mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Automotive Standard

No

COO (Country of Origin):
TH

MCP7941x I²C Real-Time Clock/Calendars


Real Time Clock Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy