Epson Q41802551000111, Real Time Clock, 14-Pin SOP Surface
- RS Stock No.:
- 667-6278
- Mfr. Part No.:
- Q41802551000111
- Brand:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 63 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.12
(exc. GST)
$6.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $6.12 | - |
| 63 - 124 | $5.98 | 2% |
| 125 + | $5.90 | 3% |
*price indicative
- RS Stock No.:
- 667-6278
- Mfr. Part No.:
- Q41802551000111
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Real Time Clock | |
| Mount Type | Surface | |
| Interface Type | I2C Bus | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO 14001, ISO/TS 16949, ISO9001, EU RoHS | |
| Series | RX-8025 | |
| Height | 3.2mm | |
| Width | 10.1mm | |
| Length | 5mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | ISO/TS 16949 | |
| Minimum Supply Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Real Time Clock | ||
Mount Type Surface | ||
Interface Type I2C Bus | ||
Package Type SOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO 14001, ISO/TS 16949, ISO9001, EU RoHS | ||
Series RX-8025 | ||
Height 3.2mm | ||
Width 10.1mm | ||
Length 5mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard ISO/TS 16949 | ||
Minimum Supply Voltage 1.7V | ||
