Abracon AB0815-T3, Real Time Clock, 256B RAM Serial-SPI, 16-Pin QFN

Bulk discount available

Subtotal (1 reel of 3000 units)*

$5,535.00

(exc. GST)

$6,090.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 12000$1.845$5,535.00
15000 +$1.661$4,983.00

*price indicative

RS Stock No.:
241-2961
Mfr. Part No.:
AB0815-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Functions

Alarm, Calendar, Clock, Timer

Date Format

YY:MM:DD:dd

Time Format

HH:MM:SS

User RAM

256B

Bus Type

Serial-SPI

Package Type

QFN

Pin Count

16

The Abracon Real-Time Clock family provides a ground breaking combination of ultra-low power coupled with a highly sophisticated feature set. With power requirements significantly lower than any other industry RTC (as low as 14 nA), these are the first semiconductors based on innovative SPOTTM (Subthreshold Power Optimized Technology) CMOS platform. The AB0815-T3 includes on-chip oscillators to provide minimum power consumption, full RTC functions including battery backup and programmable counters and alarms for timer and watchdog functions, and either an I2C or SPI serial interface for communication with a host controller.

Ultra-low supply current
Counters for hundredths, seconds, minutes, hours, date, month, year, century, and weekday
Alarm capability on all counters
Integrated power optimized RC oscillator
External interrupt monitor
Programmable low battery detection threshold

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links