Epson X1B000311000112, Real Time Clock 32 bit Clock YY:MM:DD:DW, 10-Pin Surface
- RS Stock No.:
- 205-3457
- Mfr. Part No.:
- X1B000311000112
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3457
- Mfr. Part No.:
- X1B000311000112
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:DW | |
| Time Format | SS:HH | |
| Sub Type | Clock | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 32bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Series | RX8130CE | |
| Width | 2.5mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.25V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:DW | ||
Time Format SS:HH | ||
Sub Type Clock | ||
Mount Type Surface | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 32bit | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Series RX8130CE | ||
Width 2.5mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.25V | ||
Maximum Supply Voltage 5.5V | ||
The Epson real time clock module has I2C fast mode bus Interface. It also has built in auto power switching function.
It has wakeup timer function
It has reset function with a delay
