Renesas Electronics ISL12057IUZ, Real Time Clock 16 bit Real Time Clock DW:DM:M:Y, 8-Pin MSOP Surface
- RS Stock No.:
- 196-9068
- Mfr. Part No.:
- ISL12057IUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.19
(exc. GST)
$22.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.038 | $20.19 | - |
| 15 - 20 | $3.94 | $19.70 | 2% |
| 25 + | $3.88 | $19.40 | 3% |
*price indicative
- RS Stock No.:
- 196-9068
- Mfr. Part No.:
- ISL12057IUZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| RTC Memory Size | 16bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | ISL12057 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
RTC Memory Size 16bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series ISL12057 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.8V | ||
The Renesas Electronics is real-time clock, low Cost and low power I2 C RTC/calendar with alarm function and dual IRQ pins.it is pin compatible and functionally equivalent to Maxim DS1337 and the oscillator uses an external, low-cost 32.768kHz crystal with 6pF load capacitance. The calendar is accurate through 2099 with
automatic leap year correction.
Dual interrupt for frequency output and alarm interrupt
Four selectable frequency output
Settable to the second, minute, hour, day of the week, and date
I2C interface
400kHz data transfer rate
Small package options day of the week, date, month, and year
Two alarms
Related links
- Renesas Electronics ISL12057IUZ 8-Pin MSOP Surface
- Renesas Electronics ISL1219IUZ 8-Pin HMSOP-10 Through
- Renesas Electronics ISL12026AIBZ 8-Pin SOIC-8 Surface
- Renesas Electronics 8-Pin MSOP Surface
- Renesas Electronics ISL12026IBZ-T 8-Pin SOIC Surface
- Renesas Electronics ISL1208IU8Z-T7A 8-Pin MSOP Surface
- Renesas Electronics ISL1208IB8Z-TK 8-Pin SOIC Surface
- Renesas Electronics ISL1208IU8Z-TK 8-Pin MSOP Surface
