Abracon AB1815-T3, Real Time Clock 256 bit Real Time Clock YY:MM:DD-dd VFQFN-16 Surface
- RS Stock No.:
- 171-0537
- Mfr. Part No.:
- AB1815-T3
- Brand:
- Abracon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$24.12
(exc. GST)
$26.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.824 | $24.12 |
*price indicative
- RS Stock No.:
- 171-0537
- Mfr. Part No.:
- AB1815-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD-dd | |
| Time Format | HH:MM:SS:hh | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | VFQFN-16 | |
| Interface Type | I2C/SPI | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 256bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABx8x5 | |
| Minimum Supply Voltage | 1.5V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD-dd | ||
Time Format HH:MM:SS:hh | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type VFQFN-16 | ||
Interface Type I2C/SPI | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 256bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABx8x5 | ||
Minimum Supply Voltage 1.5V | ||
Automotive Standard No | ||
Maximum Supply Voltage 3.6V | ||
AB18X5
The ABRACON AB18X5 Real-Time Clock family provides a
groundbreaking combination of ultra-low power coupled with a
highly sophisticated feature set.The AB08X5 includes on-chip
oscillators to provide minimum power consumption, full RTC
functions including battery backup and programmable counters
and alarms for timer and watchdog functions, and either an I2C or
SPI serial Interface for communication with a host controller. An
integrated power switch and a sophisticated system sleep manager
with counter, timer, alarm, and interrupt capabilities allow the AB18X5
to be used as a supervisory component in a host microcontroller
based system.
Features
Ultra-low supply current (all at 3V)
Advanced timekeeping features
Baseline timekeeping features
Power management features
Applications
Smart Cards
Medical Electronics
Wireless Sensors and Tags
Utility meters
Data loggers
Appliances
Consumer electronics
Handsets
Communications equipment
Crystals 3x3mm Ultra Low Power Real Time Clock
Related links
- Abracon, Real Time Clock 256 bit Real Time Clock YY:MM:DD-dd VFQFN-16 Surface
- Abracon AB0805-T3 16-Pin VFQFN-16 Surface
- Abracon 16-Pin VFQFN-16 Surface
- Abracon AB1805-T3 16-Pin VFQFN-16 Surface
- Abracon 16-Pin VFQFN-16 Surface
- Abracon AB0815-T3 16-Pin QFN Surface
- Abracon 16-Pin QFN Surface
- STMicroelectronics 8-Pin SOIC Surface
