ABB FH200 Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type AC, 1 kA 400V ac

Subtotal (1 unit)*

$434.81

(exc. GST)

$478.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.81

*price indicative

RS Stock No.:
183-3637
Mfr. Part No.:
2CSF204023R3400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Series

FH200

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

IEC/EN 61008

Width

69mm

Height

85mm

Depth

85mm

Breaking Capacity

1kA

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Rated AC Voltage

400V ac

Application

Industrial, Residential

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
IT
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications. This product is suitable for installations where neutral on the left is needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy