Hager BFH Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA
- RS Stock No.:
- 602-076
- Mfr. Part No.:
- BFH863
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,322.27
(exc. GST)
$1,454.50
(inc. GST)
- RS Stock No.:
- 602-076
- Mfr. Part No.:
- BFH863
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | BFH | |
| Trip Sensitivity | 300mA | |
| Standards/Approvals | No | |
| Height | 102mm | |
| Width | 52.5mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series BFH | ||
Trip Sensitivity 300mA | ||
Standards/Approvals No | ||
Height 102mm | ||
Width 52.5mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BFH Series Residual Current Circuit Breaker 4-Pole, 300 mA
- Hager BFH Series Residual Current Circuit Breaker 3-Pole, 300 mA
- Hager BFH Series Residual Current Circuit Breaker 1-Pole Type A-HI
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A-HI
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A-HI
- Hager BFH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A
- Hager BFH Series Residual Current Circuit Breaker 3-Pole Type A-HI

