Hager BDC Series Distribution Board, 125A, 2-Pole, 30 mA, Type AC
- RS Stock No.:
- 602-055
- Mfr. Part No.:
- BDC280E
- Brand:
- Hager
Subtotal (1 unit)*
$1,557.50
(exc. GST)
$1,713.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,557.50 |
*price indicative
- RS Stock No.:
- 602-055
- Mfr. Part No.:
- BDC280E
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Distribution Board | |
| Current Rating | 125A | |
| Number of Poles | 2 | |
| Series | BDC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Distribution Board | ||
Current Rating 125A | ||
Number of Poles 2 | ||
Series BDC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Screw terminal
RoHS compliant
Related links
- Hager BDC Series Distribution Board 4-Pole Type AC
- Hager BDC Series Distribution Board 3-Pole Type AC
- Hager BDC Series Distribution Board 3-Pole Type AC
- Hager BDC Series Distribution Board 3-Pole Type AC
- Hager BDC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BDC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BDC Series Residual Current Device 4-Pole Type AC 400V ac
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
