Siemens 5SM26 Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type AC 230V ac
- RS Stock No.:
- 328-416
- Mfr. Part No.:
- 5SM2623-2
- Brand:
- Siemens
Subtotal (1 unit)*
$449.05
(exc. GST)
$493.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.05 |
*price indicative
- RS Stock No.:
- 328-416
- Mfr. Part No.:
- 5SM2623-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SM26 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | CCC, VDE, UKCA, IEC 81346-2:2009 F, CE | |
| Width | 54mm | |
| Height | 90mm | |
| Depth | 70mm | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SM26 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals CCC, VDE, UKCA, IEC 81346-2:2009 F, CE | ||
Width 54mm | ||
Height 90mm | ||
Depth 70mm | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens Residual Current unit designed for use with miniature circuit breakers. This Type AC Selective RC unit is rated with nominal current and residual current. It is suitable for applications requiring selective tripping to ensure coordinated protection in electrical installations.
40A Operational current
460V Supply Voltage
IP20 protection
Dimensions are 90 x 70 x 70 mm
tripping fault current of 300 mA
2 poles
Related links
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
