Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

$59.39

(exc. GST)

$65.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.39

*price indicative

RS Stock No.:
282-2985
Mfr. Part No.:
MX9R3220
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20A

Number of Poles

1

Series

MX9R

Range

MAX9

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Rated AC Voltage

240V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

Type A

Width

36mm

Depth

75mm

Height

91mm

Standards/Approvals

EN/IEC 61009-1, AS/NZS 61009.1, RoHS, IEC 61009-2-2

Breaking Capacity

6kA

COO (Country of Origin):
CN
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 1 protected pole, 20A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz or 60Hz. The earth leakage protection class is type A with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous.

Mercury free

RCM quality labels

Toxic heavy metal free

Green Premium product

IP20 degree of protection

Compliant with EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy