Schneider Electric Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

$512.54

(exc. GST)

$563.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$512.54

*price indicative

RS Stock No.:
239-9966
Mfr. Part No.:
A9DX3640
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

Acti9 iDD40N

Number of Poles

1

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

A-SI

Height

93mm

Width

36mm

Depth

75mm

Breaking Capacity

10kA

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

Application

General Purpose

Standards/Approvals

CE, IEC, RoHS

COO (Country of Origin):
FR
The Schneider Electric Acti9 40A residual current breaker with overcurrent protection mainly used in distribution application. It has thermal magnetic trip unit technology. It is white in colour.

Toggle type control

Pollution degree 3

Degree of protection IP20 , IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy