Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 654-733
- Mfr. Part No.:
- A9D73620
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$647.81
(exc. GST)
$712.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $647.81 |
*price indicative
- RS Stock No.:
- 654-733
- Mfr. Part No.:
- A9D73620
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Series | ISPN Vigi | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Terminal Type | Screw Clamp | |
| Depth | 72mm | |
| Width | 18mm | |
| Height | 110mm | |
| Breaking Capacity | 10kA | |
| Application | Distribution | |
| Standards/Approvals | IEC 61009-2-2, IEC 61009-1, BS EN 61009-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Series ISPN Vigi | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Terminal Type Screw Clamp | ||
Depth 72mm | ||
Width 18mm | ||
Height 110mm | ||
Breaking Capacity 10kA | ||
Application Distribution | ||
Standards/Approvals IEC 61009-2-2, IEC 61009-1, BS EN 61009-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric iSPN Vigi is a modular residual current breaker with overcurrent protection (RCBO). It is a 1P+N circuit breaker with 1 protected pole, 20A In rated current and C tripping curve. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 6000A according 0 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. Its earth fault indicator on front face allows quick identification of the type of default. A push-test button T is positioned on the front of the device for testing that product is operational. This product is compliant with AS/NZS 61009.1 and IEC 61009-2-2 standards
Protection of persons against electric shock by direct contact
Combine short-circuit and overload currents protection
One module width - Ideal for retrofit where space is limited
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type