Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3-Pole, 30 mA Trip

Subtotal (1 unit)*

$572.59

(exc. GST)

$629.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$572.59

*price indicative

RS Stock No.:
281-5934
Mfr. Part No.:
A9DD1920
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20A

Series

Acti9 iC60 RCBO

Range

Acti9

Number of Poles

3

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

Clip-on

Rated AC Voltage

415V ac

Terminal Type

Screw Clamp

Width

54mm

Depth

77.2mm

Height

112mm

Breaking Capacity

10kA

Standards/Approvals

IEC 61009-2-2, IEC 61009-1, AS NZS 61009.1

Tripping Mechanism

Thermal Magnetic

Application

Distribution

COO (Country of Origin):
ID
The Schneider Electric Acti9 Residual current breaker with overcurrent protection (RCBO). It has rated current of 20 A and earth-leakage sensitivity of 30 mA. It also consist earth-leakage protection class Type A and breaking capacity of 10000 A.

Trip unit technology Thermal-magnetic

Earth-leakage protection time delay Instantaneous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy