Hager RCBO, 25A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type F

Subtotal (1 unit)*

$707.12

(exc. GST)

$777.83

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$707.12

*price indicative

RS Stock No.:
602-092
Mfr. Part No.:
ADF925F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Current Rating

25A

Number of Poles

1P+N

Circuit Breaker Type

RCBO

Series

ADF

Trip Sensitivity

30mA

Tripping Characteristics

Type F

COO (Country of Origin):
FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.

Screw terminal connections
RoHS compliant

Related links