Hager ADF Series Residual Current Circuit Breaker, 25A, 1-Pole, 30 mA, Type C, 4.5 kA 230V ac

Subtotal (1 unit)*

$677.15

(exc. GST)

$744.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$677.15

*price indicative

RS Stock No.:
602-090
Mfr. Part No.:
ADF825F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

1

Series

ADF

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Standards/Approvals

IEC 60947-2, IEC 60898-1

Terminal Type

Screw

Depth

68mm

Width

35mm

Height

83mm

Breaking Capacity

4.5kA

Rated AC Voltage

230V ac

Earth Leakage Protection Type

F

COO (Country of Origin):
FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.

Screw terminal connections

RoHS compliant

Related links