Legrand Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 338-568
- Mfr. Part No.:
- 418894
- Brand:
- Legrand
Subtotal (1 unit)*
$82.81
(exc. GST)
$91.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $82.81 |
*price indicative
- RS Stock No.:
- 338-568
- Mfr. Part No.:
- 418894
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Range | RCBO DX3 | |
| Series | RCBO DX3 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Electromagnetic | |
| Depth | 77.7mm | |
| Height | 104.5mm | |
| Width | 17.8mm | |
| Standards/Approvals | IEC 61009-1, AS/NZS 61009.1 | |
| Breaking Capacity | 6kA | |
| Reset Actuator Type | Handle | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Range RCBO DX3 | ||
Series RCBO DX3 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Electromagnetic | ||
Depth 77.7mm | ||
Height 104.5mm | ||
Width 17.8mm | ||
Standards/Approvals IEC 61009-1, AS/NZS 61009.1 | ||
Breaking Capacity 6kA | ||
Reset Actuator Type Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
