Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 212-084
- Distrelec Article No.:
- 302-17-092
- Mfr. Part No.:
- R9D41616
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$538.86
(exc. GST)
$592.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.86 |
*price indicative
- RS Stock No.:
- 212-084
- Distrelec Article No.:
- 302-17-092
- Mfr. Part No.:
- R9D41616
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | F | |
| Width | 36mm | |
| Depth | 75mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Standards/Approvals | EN/IEC 61009-1 | |
| Breaking Capacity | 6000A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type F | ||
Width 36mm | ||
Depth 75mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
Standards/Approvals EN/IEC 61009-1 | ||
Breaking Capacity 6000A | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual Current Breaker with overcurrent protection is designed for AC networks. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 6000A according BS EN 61009-1 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. This product is compliant with EN/IEC 61009-1 standard.
DIN rail mountable
20000 cycles of mechanical durability
IP20 rated
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Siemens Residual Current Circuit Breaker with Overload Protection 1-Pole
