Switchcraft Cable Mount RCA Plug, Nickel
- RS Stock No.:
- 878-6765
- Mfr. Part No.:
- 3503X
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-6765
- Mfr. Part No.:
- 3503X
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Housing Material | Copper Alloy | |
| Termination Method | Clamp | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Housing Material Copper Alloy | ||
Termination Method Clamp | ||
- COO (Country of Origin):
- US
- RS Stock No. 2674905
- Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18
- RS Stock No. 4711625
Each
$528.07
- RS Stock No. 0829333
- Mfr. Part No. VP54
Each
$105.79
Related links
- RS PRO Blue Cable Mount RCA Plug, Gold
- RS PRO Gold Gold, 5A
- Deltron Black Cable Mount RCA Plug 5A
- RS PRO Natural Straight Cable RCA Plug, Nickel
- RS PRO Blue Straight Cable RCA Plug, Nickel
- Lumberg Red Straight Cable RCA Plug, Nickel
- RS PRO Black Straight Cable RCA Plug, Nickel
- RS PRO Red Straight Cable RCA Plug, Nickel










