Get a bulk buy discount
Add 75 more to save $13.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.63
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 340 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $5.926 | $29.63 | - |
| 75 - 245 | $5.75 | $28.75 | $13.20 |
| 250 - 495 | $5.586 | $27.93 | $85.00 |
| 500 - 2495 | $5.474 | $27.37 | $226.00 |
| 2500 + | $4.504 | $22.52 | $3,555.00 |
*price indicative
- RS Stock No.:
- 411-065
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCA Plug | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Colour | Blue | |
| Connector Gender | Male | |
| Number of Contacts | 2 | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCA Plug | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Colour Blue | ||
Connector Gender Male | ||
Number of Contacts 2 | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Colour Coded RCA Phono Connector
A reliable and hard-wearing phono connector for the transmission of A/V signals to and from devices.;The RCA connector features colour coding for easy identification and a hardwearing Nickel plating combining excellent conductivity with corrosion and moisture protection.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Warning
Not to be used as a mains connector
Related links
- RS PRO Blue Straight Cable RCA Plug, Nickel
- RS PRO Natural Straight Cable RCA Plug, Nickel
- RS PRO Black Straight Cable RCA Plug, Nickel
- RS PRO Red Straight Cable RCA Plug, Nickel
- Lumberg Red Straight Cable RCA Plug, Nickel
- RS PRO Gold Straight Cable RCA Plug, Nickel Plated
- RS PRO Black Straight Cable RCA Plug, Nickel Plated
- RS PRO Natural Straight Cable RCA Plug 5A
