MECATRACTION RCA Connector

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$66.35

(exc. GST)

$73.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$1.327$66.35-
250 +$1.194$59.7010%

*price indicative

RS Stock No.:
200-6966
Mfr. Part No.:
C50-6-8C
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

RCA Connector

Contact Material

Copper

Housing Material

Copper

Standards/Approvals

No

Series

C

C50-6-8C

The Mecatraction copper tubular lug for 6mm² conductor size.

Electrolytic tin-plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy