Deltron Black Cable Mount RCA Plug, Gold, 5A
- RS Stock No.:
- 180-6624
- Mfr. Part No.:
- 335-0000
- Brand:
- Deltron
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.60
(exc. GST)
$8.36
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $7.60 |
10 - 24 | $7.32 |
25 - 49 | $6.99 |
50 + | $6.83 |
- RS Stock No.:
- 180-6624
- Mfr. Part No.:
- 335-0000
- Brand:
- Deltron
- COO (Country of Origin):
- GB
Related links
- Deltron Black Cable Mount RCA Plug, Gold, 5A
- Deltron Black Cable Mount RCA Socket, Gold, 5A
- Deltron Cable Mount RCA Plug, Gold, 5A
- Deltron Yellow Cable Mount RCA Plug, Gold, 5A
- Deltron Blue Cable Mount RCA Plug, Gold, 5A
- RS PRO Black, Gold Cable Mount RCA Plug, Gold, 5A
- RS PRO Gold, Red Cable Mount RCA Plug, Gold, 5A
- RS PRO Red Cable Mount RCA Plug, Gold, 5A