Semikron RC Capacitor 47nF 68 Ω, 9 Ω Tolerance ±10% 440V ac 2-ways Tab SKR Series
- RS Stock No.:
- 296-3953
- Mfr. Part No.:
- SKRC 440-2
- Brand:
- Semikron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 296-3953
- Mfr. Part No.:
- SKRC 440-2
- Brand:
- Semikron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Series | SKR | |
| Capacitance | 47nF | |
| Voltage | 440V ac | |
| Resistance | 68 Ω, 9Ω | |
| Mounting Type | Tab | |
| Number of Elements | 2 | |
| Capacitance Tolerance | ±10% | |
| Dimensions | 92 x 21 x 28mm | |
| Depth | 21mm | |
| Height | 28mm | |
| Length | 92mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -40 → +50 °C | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Series SKR | ||
Capacitance 47nF | ||
Voltage 440V ac | ||
Resistance 68 Ω, 9Ω | ||
Mounting Type Tab | ||
Number of Elements 2 | ||
Capacitance Tolerance ±10% | ||
Dimensions 92 x 21 x 28mm | ||
Depth 21mm | ||
Height 28mm | ||
Length 92mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -40 → +50 °C | ||
Approvals
UL
